Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
RAA21
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Type:
Splice Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
18-22 AWG
Color:
Red
Operating Temperature:
N/A
Splice Terminal 18-22AWG Copper Red 30.23mm Electro Tin
Search Keywords:
RAA21
Different packaging options available. See Alternatives
IN STOCK:
1,446
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
50
$0.4579
$22.895
500
$0.3720
$186.000
1,000
$0.3665
$366.500
3,000
$0.3401
$1,020.300
5,000
$0.3262
$1,631.000
8,000
$0.3213
$2,570.400
15,000
$0.3165
$4,747.500
25,000
+
$0.3117
$7,792.500
Product Guides
CUSTOMERS
ALSO BOUGHT
33E10
Contact Blocks N.O. SPST Screw
672-GP-06
Conn Barrier Strip 12 POS 10.7mm Screw Panel Mount 30A Kulka®
PFB0924GHE
DC Fan Axial Ball Bearing 24V 14V to 26.4V 129.31CFM 60.5dB (92 X 92 X 38mm)
672-GP-08
Conn Barrier Strip 16 POS 10.7mm Screw Panel Mount 30A
SZ-A20/T
Auxiliary Contact Block for Contactor - 2N.O. - 10A @ 600 VAC - With Terminal Covers.