help desk software
DATA SHEET

RAD1827

Thomas & Betts

Quick Disconnect Terminal 18-22AWG Brass Red F 21.59mm Tin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
RAD1827
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Type:
Quick Disconnect Terminal
Gender:
F
Tab Size:
2.42 mm²
Stud Size:
N/A
Wire Size:
18-22 AWG
Color:
Red
Operating Temperature:
105(Max) °C
Quick Disconnect Terminal 18-22AWG Brass Red F 21.59mm Tin
Search Keywords:
RAD1827
IN STOCK: 3
Can Ship immediately
You may purchase in-stock quantity up to 3
On Order:
2,000   can ship 1/2/25 
Minimum Order:
50
Available in less than min:
3
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.6339
$0.634
50
$0.5763
$28.815
500
$0.4683
$234.150
1,000
$0.4473
$447.300
3,000
$0.4221
$1,266.300
5,000
$0.4105
$2,052.500
8,000
$0.4044
$3,235.200
10,000
$0.3983
$3,983.000
15,000 +
$0.3923
$5,884.500
Tools/3D Models
Product Guides