Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
RAD18277
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
500
Type:
Quick Disconnect Terminal
Gender:
F
Tab Size:
2.42 mm²
Stud Size:
N/A
Wire Size:
18-22 AWG
Color:
Red
Operating Temperature:
105(Max) °C
Quick Disconnect Terminal 18-22AWG Brass Red F 22.6mm Tin
Search Keywords:
RAD18277
Different packaging options available. See Alternatives
IN STOCK:
937
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
25
$2.167
$54.175
250
$1.413
$353.250
500
$1.383
$691.500
1,000
$1.354
$1,354.000
2,500
$1.341
$3,352.500
5,000
$1.327
$6,635.000
7,500
$1.314
$9,855.000
10,000
+
$1.301
$13,010.000
Product Guides
CUSTOMERS
ALSO BOUGHT
MHSS1104
Switch Slide SPDT Top Slide 0.3A 6VDC PC Pins Thru-Hole
389FXBXC1-120A
Electromechanical Relay 110/120VAC 1.7KOhm 13ADC/25AAC DPDT (73.82x38.89x35.72)mm Flange P...
SH1B-05
Conn Relay Socket SKT 1 POS Screw ST
PLT.7M-C
Pan-Ty® locking tie, miniature cross section, 3.1" (79mm) length, nylon 6.6, natural, stan...
1504097
Flat nut with M16 thread