help desk software
DATA SHEET

RAD18377

Thomas & Betts

Quick Disconnect Terminal 18-22AWG Brass Red F 22.6mm Tin Bulk

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
RAD18377
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Type:
Quick Disconnect Terminal
Gender:
F
Tab Size:
3.85 mm²
Stud Size:
N/A
Wire Size:
18-22 AWG
Color:
Red
Operating Temperature:
105(Max) °C
Quick Disconnect Terminal 18-22AWG Brass Red F 22.6mm Tin Bulk
Search Keywords:
RAD18377
  Different packaging options available.  See Alternatives
IN STOCK: 395
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.52
$38.000
250
$1.23
$307.500
500
$1.18
$590.000
1,000
$1.13
$1,130.000
2,500
$1.08
$2,700.000
5,000
$1.05
$5,250.000
7,500
$1.03
$7,725.000
10,000 +
$1.02
$10,200.000
Tools/3D Models
Product Guides