Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
RAS18-6X
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Type:
Ring Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
3.505 mm
Wire Size:
18-22 AWG
Color:
Red
Operating Temperature:
N/A
The THOMAS & BETTS RAS18-6X Ring Terminal is a reliable electrical connector designed for use with 18-22AWG wires. The terminal is colored red for easy identification and has a length of 31.24mm. It offers a secure and efficient connection, making it suitable for various electrical applications. With its durable construction and high-quality design, this ring terminal ensures long-lasting performance and provides a safe electrical connection.
Search Keywords:
RAS186X
IN STOCK:
144
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
10
$3.451
$34.510
50
$2.412
$120.600
300
$2.181
$654.300
500
$2.135
$1,067.500
1,000
$2.114
$2,114.000
2,500
$2.093
$5,232.500
5,000
$2.072
$10,360.000
7,500
+
$2.051
$15,382.500
Product Guides
CUSTOMERS
ALSO BOUGHT
NG-9514
Cable Accessories Gland Nylon 6/6 Black
D-436-36
Butt Splice - Red - D-436 Series - 26 AWG - 20 AWG - 0.75 mm² - PVDF (Polyvinylidene Fluor...
3200014
Ferrule - sleeve length: 8 mm - length: 14 mm - color: white
3200043
Ferrule - sleeve length: 8 mm - length: 14 mm - color: black
4785.0000
Power Entry Connector - Receptacle - 250 VAC - 15 A - Cable Mount - Screw.