Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
RB1113
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack:
1000
Package Type:
Type:
Fork Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
3.5 mm
Wire Size:
14-18 AWG
Color:
Blue
Operating Temperature:
105(Max) °C
Fork Terminal 14-18AWG Copper Blue 22.09mm Electro Tin
Search Keywords:
RB1113
Possible Replacement options available. See Alternatives
IN STOCK:
1,043
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
50
$0.6485
$32.425
250
$0.5439
$135.975
1,000
$0.5033
$503.300
3,000
$0.4619
$1,385.700
5,000
$0.4550
$2,275.000
8,000
$0.4482
$3,585.600
10,000
$0.4414
$4,414.000
15,000
+
$0.4348
$6,522.000
DOWNLOADS