help desk software
DATA SHEET

RB1153

Thomas & Betts

Fork Terminal 14-18AWG Copper Blue 22.09mm Electro Tin Sta-Kon®

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
RB1153
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Type:
Fork Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.82 mm
Wire Size:
14-18 AWG
Color:
Blue
Operating Temperature:
105(Max) °C
Fork Terminal 14-18AWG Copper Blue 22.09mm Electro Tin Sta-Kon®
Search Keywords:
RB1153
  Different packaging options available.  See Alternatives
IN STOCK: 7
Can Ship immediately
You may purchase in-stock quantity up to 7
Minimum Order:
50
Available in less than min:
7
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.6790
$0.679
50
$0.6173
$30.865
250
$0.5232
$130.800
1,000
$0.4867
$486.700
3,000
$0.4494
$1,348.200
5,000
$0.4427
$2,213.500
8,000
$0.4361
$3,488.800
10,000
$0.4295
$4,295.000
15,000 +
$0.4231
$6,346.500
Tools/3D Models
Product Guides