RB1323
Thomas & BettsRing Tongue Terminal 14-18AWG Copper Blue 18.28mm Electro Tin Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
RB1323
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
1000
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
2.84 mm
Wire Size:
14-18 AWG
Color:
Blue
Operating Temperature:
105(Max) °C
Looking for a reliable and efficient ring tongue terminal? Look no further than the Thomas & Betts RB1323. This terminal is designed for 14-18AWG copper wires and features a blue color and electro tin finish. With a length of 18.28mm, this bulk pack of terminals is perfect for a variety of electrical applications. Trust in Thomas & Betts for quality and durability in your electrical connections.
Search Keywords:
RB1323
IN STOCK:
1,403
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
50
$0.7121
$35.605
250
$0.5973
$149.325
1,000
$0.5527
$552.700
3,000
$0.5073
$1,521.900
5,000
$0.4997
$2,498.500
8,000
$0.4922
$3,937.600
10,000
$0.4848
$4,848.000
15,000
+
$0.4775
$7,162.500
Product Guides