Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
RB14-10F
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Fork Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.82 mm
Wire Size:
14-18 AWG
Color:
Blue
Operating Temperature:
105(Max) °C
Spade Tongue Terminal 14-16AWG 23.06mm 9.53mm Tin Loose Piece
Search Keywords:
RB1410F
Different packaging options available. See Alternatives
IN STOCK:
841
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
100
$0.87
$87.000
200
$0.83
$166.000
400
$0.78
$312.000
800
$0.75
$600.000
1,000
+
$0.71
$710.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3030161
Plug-in bridge - pitch: 5.2 mm - length: 22.7 mm - width: 9 mm - number of positions: 2 - ...
TM2S8-M
The cable tie mount in natural color is applied with a #8 (M4) screw and is 0.43" (10.9 mm...
RC10-10
Ring Tongue Terminal 10-12AWG Copper Yellow 25.4mm Electro Tin
5264
Gaskets Round Stainless Steel 25.4mm 44.45mm
RB14-10
Ring Tongue Terminal 14-18AWG Copper Blue 22.6mm Electro Tin