Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
RB14-110F
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack:
100
Type:
Quick Disconnect Terminal
Gender:
F
Tab Size:
2.26 mm²
Stud Size:
N/A
Wire Size:
14-16 AWG
Color:
Blue
Operating Temperature:
105(Max) °C
Quick Disconnect Terminal 14-16AWG Brass Blue F 19.05mm Tin
Search Keywords:
RB14110F
IN STOCK:
509
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
100
$1.53
$153.000
300
$1.47
$441.000
500
$1.43
$715.000
1,000
$1.36
$1,360.000
2,500
$1.32
$3,300.000
5,000
$1.29
$6,450.000
7,500
$1.27
$9,525.000
10,000
+
$1.25
$12,500.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
69355
Crimp Tool - Hand - Tyco SOLISTRAND Series Terminals - Butt & Splices - Te Connectivity / ...
SO63-2-9036-20
Connector Terminals, Solder Sleeve Cross-Linked Polyvinylidene Fluoride
RA18-111F
Quick Disconnect Terminal 18-22AWG F 19.05mm 3.81mm Tin Bulk
RD10361
Ring Tongue Terminal 8AWG Copper Red 35.56mm Electro Tin Sta-Kon®
RD10711
Ring Tongue Terminal 8AWG Copper Red 36.83mm Electro Tin