RB14-250A
Thomas & BettsQuick Disconnect Terminal 14-16AWG Brass Blue F 20.32mm Electro Tin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
RB14-250A
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Quick Disconnect Terminal
Gender:
F
Tab Size:
5.16 mm²
Stud Size:
N/A
Wire Size:
14-16 AWG
Color:
Blue
Operating Temperature:
105(Max) °C
The THOMAS & BETTS RB14-250A is a high-quality Quick Disconnect Terminal designed for secure and efficient electrical connections. Made from durable brass material with a vibrant blue color, it provides excellent conductivity and corrosion resistance. This terminal is specifically designed for use with 14-16AWG wires, ensuring a perfect fit and reliable performance. It features a 20.32mm length and an electro tin coating, which enhances its durability and long-lasting functionality. Perfect for a wide range of electrical applications, this Quick Disconnect Terminal guarantees fast and secure connections. Trust THOMAS & BETTS for reliable and top-notch electrical products.
Search Keywords:
RB14250A
Different packaging options available. See Alternatives
IN STOCK:
2,300
Ships today, if you order in
Minimum Order:
50
Multiple:
50
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
50
$2.21
$110.500
250
$1.69
$422.500
500
$1.60
$800.000
1,000
$1.49
$1,490.000
2,500
$1.44
$3,600.000
5,000
$1.42
$7,100.000
7,500
$1.39
$10,425.000
10,000
+
$1.37
$13,700.000
Product Guides
CUSTOMERS
ALSO BOUGHT
BW250RAGU-3P125
Circuit Breaker Thermal Magnetic 3Pole 125A 690VAC/250VDC
BW9V0GA
Handle - Rotary - Black - External Front Mount - 2 Position - Lockable in OFF Only - Defea...
SS-32-6-P
Fork Terminal 14-16AWG ETP Copper 22.35mm Tin Box
BW9VSG0
Rotary Disconnect Handle Shaft - 95mm.
A18-110F
Non-Insulated Female Disconnect - Length .59 Inches - Width .15 Inches - Tab Size .110x.03...