RB14-250F
Thomas & BettsQuick Disconnect Terminal 14-16AWG Brass Blue F 23.11mm Electro Tin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
RB14-250F
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Quick Disconnect Terminal3852
Gender:
F3842
Tab Size:
5.16 mm²
Stud Size:
N/A
Wire Size:
14-16 AWG
Color:
Blue3840
Operating Temperature:
105(Max) °C
The THOMAS & BETTS RB14-250F is a high-quality Quick Disconnect Terminal designed for easy and efficient electrical connections. Made with brass material, this terminal offers excellent conductivity and durability. It can accommodate 14-16AWG wire sizes, making it suitable for a wide range of electrical applications. The blue color indicates its specific functionality and is easily identifiable in electrical setups. With a 23.11mm length, it provides ample space for secure and reliable connections. The terminal is electro tin-plated, enhancing its resistance to corrosion and ensuring long-lasting performance. Trust THOMAS & BETTS RB14-250F for hassle-free electrical connections with superior quality and durability.
Search Keywords:
RB14250F
Different packaging options available. See Alternatives
IN STOCK:
303
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
100
$1.38
$138.000
300
$1.27
$381.000
500
$1.22
$610.000
1,000
$1.16
$1,160.000
2,500
$1.13
$2,825.000
5,000
$1.11
$5,550.000
7,500
$1.09
$8,175.000
10,000
+
$1.08
$10,800.000
Product Guides
CUSTOMERS
ALSO BOUGHT
193842-1
Contact - Universal MATE-N-LOK II Series - Socket - Crimp / Solder - 12 AWG - Silver Plate...
3200522
Ferrule - sleeve length: 8 mm - length: 14 mm - color: blue
3201000
Ferrule - sleeve length: 12 mm - length: 23 mm - color: gray
TM2S8-M
The cable tie mount in natural color is applied with a #8 (M4) screw and is 0.43" (10.9 mm...
10RC-2577
Quick Disconnect Terminal 10-12AWG Brass Yellow F 26.41mm Tin