RB14-38
Thomas & BettsPIDG Ring Tongue Terminal 14-16AWG 30.93mm 13.48mm Tin Loose Piece .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
RB14-38
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
9.52 mm
Wire Size:
14-18 AWG
Color:
Blue
Operating Temperature:
105(Max) °C
The THOMAS & BETTS RB14-38 is a PIDG Ring Tongue Terminal designed for use with 14-16AWG wire. It features a 30.93mm length and 13.48mm width, with a tin coating for added durability. This terminal is sold as a loose piece, making it easy to purchase the exact quantity needed for your project. Perfect for applications where a secure and reliable electrical connection is required.
Search Keywords:
RB1438
Different packaging options available. See Alternatives
IN STOCK:
315
Can Ship immediately
On Order:
500
can ship 12/26/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
100
$1.72
$172.000
300
$1.65
$495.000
500
$1.60
$800.000
1,000
$1.51
$1,510.000
2,500
$1.47
$3,675.000
5,000
$1.43
$7,150.000
7,500
$1.41
$10,575.000
10,000
+
$1.39
$13,900.000
Product Guides
CUSTOMERS
ALSO BOUGHT
HDP26-24-31SE
PLG, 31P, BLK, E, 16, S
58163
Lug Terminal (4/0)AWG Copper 60.45mm Tin
58165
Lug Terminal (4/0)AWG Copper 70.1mm Electro Tin
RB14-10FL
Fork Terminal 14-18AWG 22.09mm 7.36mm Electro-Tin Sta-Kon® Bulk
RB14-12
Ring Tongue Terminal - M12 - 1/2" Stud Size - 14 AWG - Sta-Kon RB Series - Blue.