Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
RB147PT
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
1000
Type:
Pin Terminal
Gender:
Pin
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
14-16 AWG
Color:
Blue
Operating Temperature:
105(Max) °C
Wire Pin 13.5-17AWG M 23.6mm Tin Loose Piece
Search Keywords:
RB147PT
Different packaging options available. See Alternatives
IN STOCK:
0
Minimum Order:
25
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
25
$0.810
$20.250
250
$0.658
$164.500
500
$0.648
$324.000
1,000
$0.628
$628.000
3,000
$0.577
$1,731.000
5,000
$0.568
$2,840.000
8,000
$0.560
$4,480.000
15,000
+
$0.551
$8,265.000
Product Guides