RB14-8
Thomas & BettsRing Tongue Terminal 14-18AWG 22.6mm 7.87mm Electro-Tin Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
RB14-8
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
100
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.16 mm
Wire Size:
14-18 AWG
Color:
Blue
Operating Temperature:
105(Max) °C
The THOMAS & BETTS RB14-8 Ring Tongue Terminal is designed to provide a secure and reliable electrical connection for 14-18 AWG wires. With a length of 22.6mm and a barrel size of 7.87mm, this terminal is suitable for a wide range of applications. Its electro-tin plating ensures corrosion resistance and efficient conductivity. Sold in bulk, this terminal is an ideal choice for professionals in the electrical industry who require high-quality components in large quantities.
Search Keywords:
RB148
Different packaging options available. See Alternatives
IN STOCK:
5,220
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
100
$1.152
$115.200
200
$1.017
$203.400
400
$0.939
$375.600
800
$0.919
$735.200
1,000
+
$0.910
$910.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
211904-1
CMC DUST CAP ASSM SIZE 28
5748676-1
Two Piece Backshell - 9 Position - Round Cable Type - 180° Cable Exit - Shielded - Mating ...
34-482-C
Cable Clamps and Clips Flat Adhesive Natural
RA18-6
Ring Tongue Terminal 16-22AWG Copper Red 21.84mm Electro Tin
RA18-6F
Fork Terminal 16-22AWG 21.08mm 6.35mm Electro-Tin Bulk