help desk software
DATA SHEET

RB14-8FS

Thomas & Betts

Fork Terminal 14-18AWG 22.6mm 7.87mm Electro-Tin Bulk

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
RB14-8FS
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Type:
Fork Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.16 mm
Wire Size:
14-18 AWG
Color:
Blue
Operating Temperature:
105(Max) °C
Fork Terminal 14-18AWG 22.6mm 7.87mm Electro-Tin Bulk
Search Keywords:
RB148FS
  Different packaging options available.  See Alternatives
IN STOCK: 80
Can Ship immediately
You may purchase in-stock quantity up to 80
Minimum Order:
100
Available in less than min:
80
Multiple:
100
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$3.025
$3.025
100
$2.750
$275.000
300
$2.570
$771.000
500
$2.340
$1,170.000
1,000
$2.210
$2,210.000
2,500
$2.180
$5,450.000
5,000
$2.140
$10,700.000
7,500
$2.110
$15,825.000
10,000 +
$2.080
$20,800.000
Tools/3D Models
Product Guides