RB2207
Thomas & BettsFork Terminal 14-18AWG Copper Blue 24.63mm Electro Tin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
RB2207
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
1000
Type:
Fork Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
3.5 mm
Wire Size:
14-18 AWG
Color:
Blue
Operating Temperature:
105(Max) °C
The THOMAS & BETTS RB2207 Fork Terminal is a durable and reliable electrical connector designed for use with 14-18AWG copper wire. This blue-colored terminal measures 24.63mm in length and features an electro tin plating for enhanced conductivity. Perfect for a wide range of electrical applications, the RB2207 Fork Terminal ensures secure and efficient connections in various settings.
Search Keywords:
RB2207
Different packaging options available. See Alternatives
IN STOCK:
0
On Order:
2,947
can ship 12/16/24
Minimum Order:
100
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
100
$0.3556
$35.560
500
$0.2982
$149.100
3,000
$0.2641
$792.300
5,000
$0.2602
$1,301.000
8,000
$0.2533
$2,026.400
25,000
$0.2433
$6,082.500
50,000
+
$0.2396
$11,980.000
Product Guides
CUSTOMERS
ALSO BOUGHT
5-640440-4
24P MTA100 CONN ASSY 22AWG RED
249-7968-3732-504F
249 LED PMI 0.375" Stovepipe Green, 5 VDC
RB2237
Fork Terminal 14-18AWG Copper Blue 24.63mm Electro Tin Sta-Kon®
RB2257
Fork Terminal 14-18AWG Copper Blue 24.63mm Electro Tin Sta-Kon®
RB867
Ring Tongue Terminal 14-18AWG Electrolytic Copper Blue 24.63mm Electro Tin Sta-Kon® Bulk