RB2213
Thomas & BettsFork Terminal 14-18AWG Copper Blue 22.09mm Electro Tin Sta-Kon® Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
RB2213
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
1000
Type:
Fork Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
3.5 mm
Wire Size:
14-18 AWG
Color:
Blue
Operating Temperature:
105(Max) °C
The THOMAS & BETTS Fork Terminal RB2213 is a reliable and high-quality electrical connector designed for easy and secure wire connections. It features a fork-shaped design, making it suitable for 14-18AWG copper wires. The terminal is colored blue for easy identification and is coated with electro tin for enhanced durability and corrosion resistance. With a length of 22.09mm, it is a versatile option for various electrical applications. This Sta-Kon® bulk package is perfect for professional electricians or anyone in need of bulk quantities. Ensure a safe and efficient electrical connection with the trusted THOMAS & BETTS Fork Terminal RB2213.
Search Keywords:
RB2213
Different packaging options available. See Alternatives
IN STOCK:
8,921
Ships today, if you order in
Minimum Order:
50
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
50
$0.7660
$38.300
500
$0.5354
$267.700
1,000
$0.4898
$489.800
3,000
$0.4560
$1,368.000
5,000
$0.4492
$2,246.000
8,000
$0.4317
$3,453.600
10,000
$0.4252
$4,252.000
15,000
+
$0.4188
$6,282.000
Product Guides
CUSTOMERS
ALSO BOUGHT
787610-1
CPC RECPT,SIZE 23-37 W/INSERTS
RB14-6
Ring Tongue Terminal 14-18AWG Copper Blue 22.6mm Electro Tin
7101J1ZQE2
Rocker Switch - SP On-None-On - 5A@120VAC/2A@250VAC - Black .531" Long Rocker - Solder Lug...
RB863
Ring Tongue Terminal 14-18AWG Copper Blue 22.6mm Electro Tin Bulk
3200564
Ferrule - sleeve length: 12 mm - length: 24 mm - color: blue