Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
RB2233
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Type:
Fork Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.16 mm
Wire Size:
14-18 AWG
Color:
Blue
Operating Temperature:
105(Max) °C
Fork Terminal 14-18AWG Copper Blue 22.09mm Electro Tin Sta-Kon® Bulk
Search Keywords:
RB2233
IN STOCK:
1,891
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
50
$0.3892
$19.460
500
$0.3202
$160.100
1,000
$0.3154
$315.400
3,000
$0.2946
$883.800
5,000
$0.2834
$1,417.000
8,000
$0.2791
$2,232.800
15,000
$0.2749
$4,123.500
25,000
+
$0.2708
$6,770.000
Product Guides
CUSTOMERS
ALSO BOUGHT
284041-2
TERMINAL BLOCK VERTICAL PLUG S
776433-1
6 Position Rectangular Housing Connector Plug Black 0.177" (4.50mm)
RB1123
Fork Terminal 14-18AWG Copper Blue 22.09mm Electro Tin
RA2243
Fork Terminal 16-22AWG Copper Red 21.84mm Electro Tin
RB4-TB
Wire Joint 16-18AWG White 19.81mm Tin Bulk