RB2257
Thomas & BettsFork Terminal 14-18AWG Copper Blue 24.63mm Electro Tin Sta-Kon® .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
RB2257
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
1000
Type:
Fork Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.82 mm
Wire Size:
14-18 AWG
Color:
Blue
Operating Temperature:
105(Max) °C
The THOMAS & BETTS Fork Terminal RB2257 is a reliable electrical connector designed for 14-18AWG copper wires. This blue-colored terminal features a 24.63mm size and is coated with an electro tin finish for enhanced durability. The Sta-Kon® design ensures a secure and stable connection for various electrical applications.
Search Keywords:
RB2257
Different packaging options available. See Alternatives
IN STOCK:
3,174
Ships today, if you order in
Minimum Order:
50
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
50
$0.4323
$21.615
500
$0.3513
$175.650
1,000
$0.3460
$346.000
3,000
$0.3211
$963.300
5,000
$0.3079
$1,539.500
8,000
$0.3033
$2,426.400
15,000
$0.2988
$4,482.000
25,000
+
$0.2943
$7,357.500
Product Guides
CUSTOMERS
ALSO BOUGHT
5-640440-4
24P MTA100 CONN ASSY 22AWG RED
30-9530
SLIM GENDER CHANGER DB9 F/F
C88E301000
Connector accessory - d sub - metalized plastic hood - Straight Exit - 9 positions
170-050-173L000
Male D-Sub 50 Position Crimp And Poke
0034.3127
Fuse - Cartridge - Time Delay - 10 A - 250 V - 5mm x 20mm - 0.2" x 0.79" - FST Series.