RB25177
Thomas & BettsQuick Disconnect Terminal 14-16AWG Brass Blue M 28.7mm Tin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
RB25177
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack:
500
Type:
Quick Disconnect Terminal
Gender:
M
Tab Size:
5.14 mm²
Stud Size:
N/A
Wire Size:
14-16 AWG
Color:
Blue
Operating Temperature:
105(Max) °C
The THOMAS & BETTS Quick Disconnect Terminal RB25177 is designed for 14-16AWG wire and is made of brass with a blue color. The terminal measures 28.7mm in length and features a tin coating for added durability. This terminal provides a secure and easy connection for quick disconnect applications.
Search Keywords:
RB25177
Different packaging options available. See Alternatives
IN STOCK:
705
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
25
$0.864
$21.600
250
$0.702
$175.500
500
$0.692
$346.000
1,000
$0.671
$671.000
2,500
$0.615
$1,537.500
5,000
$0.606
$3,030.000
7,500
$0.597
$4,477.500
10,000
+
$0.588
$5,880.000
DOWNLOADS