RB257
Thomas & BettsQuick Disconnect Terminal 14-16AWG Brass Blue F 24.38mm Electro Tin Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
RB257
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1000
Type:
Quick Disconnect Terminal
Gender:
F
Tab Size:
5.16 mm²
Stud Size:
N/A
Wire Size:
14-16 AWG
Color:
Blue
Operating Temperature:
105(Max) °C
The THOMAS & BETTS Quick Disconnect Terminal RB257 is a reliable and efficient electrical connector designed for 14-16AWG wires. Crafted with high-quality brass, this terminal ensures excellent conductivity and durability. Its blue color enhances identification and allows for quick visualization. The 24.38mm length makes it suitable for various electrical applications. The terminal is electro-tin plated to prevent corrosion and ensure long-lasting performance. Sold in bulk, the RB257 Quick Disconnect Terminal is an ideal choice for professionals looking for a dependable and cost-effective electrical connector solution.
Search Keywords:
RB257
IN STOCK:
7,327
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
50
$0.4269
$21.345
500
$0.3513
$175.650
1,000
$0.3460
$346.000
3,000
$0.3231
$969.300
5,000
$0.3108
$1,554.000
8,000
$0.3062
$2,449.600
15,000
$0.3016
$4,524.000
25,000
+
$0.2970
$7,425.000
Product Guides