RB2577F
Thomas & BettsQuick Disconnect Terminal 14-16AWG Brass Blue F 20.32mm Electro Tin Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
RB2577F
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
500
Type:
Quick Disconnect Terminal
Gender:
F
Tab Size:
5.16 mm²
Stud Size:
N/A
Wire Size:
14-16 AWG
Color:
Blue
Operating Temperature:
105(Max) °C
The THOMAS & BETTS part RB2577F is a high-quality quick disconnect terminal designed for use with 14-16 AWG wires. Made of durable brass material, this terminal is electro tin plated for enhanced corrosion resistance. The terminal features a convenient blue color coding for easy identification and is 20.32mm in length. It is available in bulk packaging, making it an ideal choice for large-scale projects. These quick disconnect terminals provide a reliable and efficient solution for electrical connections.
Search Keywords:
RB2577F
Different packaging options available. See Alternatives
IN STOCK:
5,747
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
50
$1.262
$63.100
250
$0.886
$221.500
1,000
$0.790
$790.000
2,500
$0.756
$1,890.000
5,000
$0.745
$3,725.000
7,500
$0.733
$5,497.500
10,000
$0.722
$7,220.000
15,000
+
$0.712
$10,680.000
Product Guides
CUSTOMERS
ALSO BOUGHT
4-1437287-7
Connector Housing RCP - 32 Position - 4mm - Crimp ST Cable Mount.
RA2577F
Quick Disconnect Terminal 18-22AWG Brass Red F 20.32mm Electro Tin Bulk
RB2573
Quick Disconnect Terminal 14-16AWG Brass Blue F 25.65mm Electro Tin
9019130000
Wire End Ferrule - 16AWG - Black - O/A L: 16mm-Pin L: 10mm - 500/Pkg
SX5E-HU055B
Ethernet Switch - Non-managed - 5 Ports