Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
RB481
Alias/AKA:
MS-17143-5
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
1000
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
3.5 mm
Wire Size:
14-16 AWG
Color:
Blue
Operating Temperature:
105(Max) °C
Ring Tongue Terminal 14-16AWG Copper Blue 28.16mm Electro Tin
Search Keywords:
RB481
IN STOCK:
1,768
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
25
$1.64
$41.000
50
$1.62
$81.000
100
$1.59
$159.000
250
$1.57
$392.500
500
$1.18
$590.000
750
$1.10
$825.000
1,000
+
$1.08
$1,080.000
Product Guides
CUSTOMERS
ALSO BOUGHT
34-482-C
Cable Clamps and Clips Flat Adhesive Natural
RB14-8
Ring Tongue Terminal 14-18AWG 22.6mm 7.87mm Electro-Tin Bulk
CTM110C2
Cable Tie Anchor Mount - 0.58 x .37" - 0.19" Hole Dia - 0.2" Max Tie Width - PA66 - White ...
RB480
RB480 - Thomas and Betts Catamount SK RB480 INS NYL RECT RING TERM, 16
RB486
Ring Tongue Terminal 14-16AWG Copper Blue 20.21mm Electro Tin