Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
RB486
Alias/AKA:
MS-17143-20
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack:
1000
Package Type:
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
2.84 mm
Wire Size:
14-16 AWG
Color:
Blue
Operating Temperature:
105(Max) °C
Ring Tongue Terminal 14-16AWG Copper Blue 20.21mm Electro Tin
Search Keywords:
RB486
IN STOCK:
580
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
25
$1.54
$38.500
250
$1.25
$312.500
500
$1.19
$595.000
1,000
$1.14
$1,140.000
3,000
$1.09
$3,270.000
5,000
$1.07
$5,350.000
8,000
$1.05
$8,400.000
10,000
+
$1.03
$10,300.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
34-482-C
Cable Clamps and Clips Flat Adhesive Natural
2-327968-1
PIDG RECT 22-16COMM 22-18MIL 4
RB14-8
Ring Tongue Terminal 14-18AWG 22.6mm 7.87mm Electro-Tin Bulk
09-0016-1-05
Non-Insulated Grounding Terminal - 6-32 Screw - 0.280"
RB480
RB480 - Thomas and Betts Catamount SK RB480 INS NYL RECT RING TERM, 16