help desk software
DATA SHEET

RB647

Thomas & Betts

Fork Terminal 14-18AWG Electrolytic Copper Blue 24.64mm Electro Tin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
RB647
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Type:
Fork Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
3.51 mm
Wire Size:
14-18 AWG
Color:
Blue
Operating Temperature:
105(Max) °C
Fork Terminal 14-18AWG Electrolytic Copper Blue 24.64mm Electro Tin
Search Keywords:
RB647
  Different packaging options available.  See Alternatives
IN STOCK: 469
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.4173
$20.865
500
$0.3391
$169.550
1,000
$0.3340
$334.000
3,000
$0.3100
$930.000
5,000
$0.2973
$1,486.500
8,000
$0.2928
$2,342.400
15,000
$0.2884
$4,326.000
25,000 +
$0.2841
$7,102.500
Tools/3D Models
Product Guides