RB713
Thomas & BettsRing Tongue Terminal 14-18AWG Copper Blue 27.43mm Electro Tin Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
RB713
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
1000
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
6.35 mm
Wire Size:
14-18 AWG
Color:
Blue
Operating Temperature:
105(Max) °C
The THOMAS & BETTS RB713 is a reliable and durable ring tongue terminal designed for use with 14-18AWG copper wires. It features a vibrant blue color and is coated with a high-quality electro tin finish, providing excellent performance and protection against corrosion. With a length of 27.43mm, it offers ample space for secure wire connections. This terminal is available in bulk quantities, making it a convenient choice for various electrical or automotive applications.
Search Keywords:
RB713
Different packaging options available. See Alternatives
IN STOCK:
4,274
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
25
$0.817
$20.425
250
$0.664
$166.000
500
$0.654
$327.000
1,000
$0.634
$634.000
3,000
$0.582
$1,746.000
5,000
$0.573
$2,865.000
8,000
$0.565
$4,520.000
15,000
+
$0.556
$8,340.000
Product Guides
CUSTOMERS
ALSO BOUGHT
206358-5
TE’s cable clamps from their CPC Connector Accessories series can be used on all series re...
2-320571-4
TERMINAL,PIDG R IR 20 1/4
2-320568-1
Ring Tongue Terminal - 12 to 10 AWG - #8 / M4 Stud Size - 4.17 mm (.164 in) Stud Diameter ...
206430-2
Circular Power Connector - Receptacle Housing - For Female Sockets - 4 Positions - Shell S...
207008-5
CABLE CLAMP, SIZE 13