RB737
Thomas & BettsRing Tongue Terminal 14-18AWG 29.46mm 13.71mm Electro-Tin Cardboard .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
RB737
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack:
1000
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
9.52 mm
Wire Size:
14-18 AWG
Color:
Blue
Operating Temperature:
105(Max) °C
RB737 is a reliable and durable Ring Tongue Terminal designed for quick and efficient wire connection. This high-quality terminal is compatible with 14-18AWG wires, providing a secure and long-lasting connection for various electrical applications. It features a length of 29.46mm and a width of 13.71mm, ensuring a perfect fit for your wiring needs. The electro-tin coating adds an extra layer of protection against corrosion and enhances conductivity. Made with sturdy materials, this terminal guarantees exceptional performance and is suitable for a wide range of industrial and commercial applications. Trust THOMAS & BETTS for all your electrical connection needs.
Search Keywords:
RB737
Different packaging options available. See Alternatives
IN STOCK:
763
Ships today, if you order in
On Order:
2,000
can ship 11/14/24
Minimum Order:
50
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
50
$0.8133
$40.665
250
$0.5741
$143.525
1,000
$0.5304
$530.400
3,000
$0.5083
$1,524.900
5,000
$0.5032
$2,516.000
8,000
$0.4982
$3,985.600
10,000
$0.4932
$4,932.000
15,000
+
$0.4883
$7,324.500
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
RA1123
Fork Terminal 16-22AWG Copper Red 21.84mm Electro Tin
3200454
Ferrule - sleeve length: 20 mm - length: 36 mm - color: blue
241-27-01100
Conn Housing PL 6/32/2 POS Crimp ST Cable Mount
RC713
Ring Tongue Terminal 10-12AWG Copper Yellow 28.44mm Electro Tin Bulk
54131
Lug Terminal 8AWG Copper 33.78mm Electro Tin