RB853
Thomas & BettsRing Tongue Terminal 14-18AWG Copper Blue 22.6mm Electro Tin Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
RB853
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
1000
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
3.5 mm
Wire Size:
14-18 AWG
Color:
Blue
Operating Temperature:
105(Max) °C
The THOMAS & BETTS RB853 is a high-quality ring tongue terminal designed for use with 14-18AWG copper wires. The terminal features a blue color and is electro tin plated for added durability and corrosion resistance. With a length of 22.6mm, it provides a secure and reliable connection for various electrical applications. This terminal is available in bulk packaging, making it an ideal choice for professionals and DIY enthusiasts alike. Trust THOMAS & BETTS for all your electrical connection needs!
Search Keywords:
RB853
Different packaging options available. See Alternatives
IN STOCK:
3,245
Ships today, if you order in
Minimum Order:
50
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
50
$0.5198
$25.990
500
$0.4223
$211.150
1,000
$0.4034
$403.400
3,000
$0.3807
$1,142.100
5,000
$0.3703
$1,851.500
8,000
$0.3647
$2,917.600
10,000
$0.3592
$3,592.000
15,000
+
$0.3539
$5,308.500
Product Guides
CUSTOMERS
ALSO BOUGHT
9542AA
High Voltage Insulator - 3 KV - 10-32 Screw Size - 3/8" Mounting - 2-3/8" Stud Length.
641775-2
Connector Accessory - UL94V-2 - No Insert - Strain Relief - 4 Position Inline Cap Housings...
1374-1W
15 Amp, 125 Volt, NEMA 5-15R, 2P, 3W, Snap-In Receptacle, Straight Blade, Grounding, Leads...
206512-5
Circular Connector Clamp - Straight - Large - 23 - 28.58 mm - Thermoplastic - CPC Series.
BK/AGC-1-R
Fuse Miniature 1A 250V Fast 2-Pin Cartridge Holder