RB857
Thomas & BettsRing Tongue Terminal 14-18AWG Copper Blue 24.63mm Electro Tin Sta-Kon® Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
RB857
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack:
1000
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
3.5 mm
Wire Size:
14-18 AWG
Color:
Blue
Operating Temperature:
105(Max) °C
The THOMAS & BETTS part RB857 is a high-quality ring tongue terminal designed for use with 14-18AWG copper wire. It features a vibrant blue color and measures 24.63mm in length. The terminal is coated with electro tin for enhanced durability and conductivity. This Sta-Kon® terminal is sold in bulk, making it a cost-effective solution for electrical installations. Designed to deliver secure and reliable connections, the RB857 ring tongue terminal is a trusted choice for professionals in the electrical industry.
Search Keywords:
RB857
Different packaging options available. See Alternatives
IN STOCK:
12,737
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
50
$0.4173
$20.865
500
$0.3391
$169.550
1,000
$0.3340
$334.000
3,000
$0.3100
$930.000
5,000
$0.2973
$1,486.500
8,000
$0.2928
$2,342.400
15,000
$0.2884
$4,326.000
25,000
+
$0.2841
$7,102.500
DOWNLOADS