help desk software
DATA SHEET

RB857-200

Thomas & Betts

Ring Tongue Terminal 14-18AWG Copper Blue 24.63mm Electro Tin Bulk

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
RB857-200
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
6.53 mm
Wire Size:
14-18 AWG
Color:
Blue
Operating Temperature:
105(Max) °C
Ring Tongue Terminal 14-18AWG Copper Blue 24.63mm Electro Tin Bulk
Search Keywords:
RB857200
  Different packaging options available.  See Alternatives
IN STOCK: 900
Ships today, if you order in
Minimum Order:
50
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.5173
$25.865
500
$0.4203
$210.150
1,000
$0.4015
$401.500
3,000
$0.3789
$1,136.700
5,000
$0.3685
$1,842.500
8,000
$0.3630
$2,904.000
10,000
$0.3575
$3,575.000
15,000 +
$0.3522
$5,283.000
Tools/3D Models
Product Guides