RB874
Thomas & BettsRing Tongue Terminal 14-16AWG 21.82mm 8.71mm Tin Loose Piece .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
RB874
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.82 mm
Wire Size:
14-18 AWG
Color:
Blue
Operating Temperature:
105(Max) °C
The THOMAS & BETTS part RB874 is a high-quality ring tongue terminal designed for efficient and secure wire connections. This terminal is suitable for use with 14-16AWG wires and features a compact size, with dimensions of 21.82mm in length and 8.71mm in diameter. The terminal is made of durable materials and is coated with tin for reliable conductivity and corrosion resistance. This loose piece terminal is easy to install and can be used in various applications. Trust THOMAS & BETTS for your electrical connection needs.
Search Keywords:
RB874
Different packaging options available. See Alternatives
IN STOCK:
1,250
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
25
$1.967
$49.175
250
$1.283
$320.750
500
$1.255
$627.500
1,000
$1.229
$1,229.000
3,000
$1.217
$3,651.000
5,000
$1.205
$6,025.000
8,000
$1.193
$9,544.000
10,000
+
$1.181
$11,810.000
Product Guides