help desk software
DATA SHEET

RBB21

Thomas & Betts

Splice Terminal 14-16AWG Copper Blue 30.23mm Electro Tin Bulk

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
RBB21
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Type:
Splice Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
14-16 AWG
Color:
Blue
Operating Temperature:
N/A
Splice Terminal 14-16AWG Copper Blue 30.23mm Electro Tin Bulk
Search Keywords:
RBB21
  Different packaging options available.  See Alternatives
IN STOCK: 4,180
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.6833
$34.165
500
$0.4824
$241.200
1,000
$0.4457
$445.700
3,000
$0.4271
$1,281.300
5,000
$0.4228
$2,114.000
8,000
$0.4186
$3,348.800
15,000
$0.4144
$6,216.000
25,000 +
$0.4103
$10,257.500
Tools/3D Models
Product Guides