Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
RBS14-10X
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack:
100
Type:
Ring Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.826 mm
Wire Size:
14-16 AWG
Color:
Blue
Operating Temperature:
N/A
Ring Terminal 14-16AWG Blue 32mm
Search Keywords:
RBS1410X
IN STOCK:
0
On Order:
265
can ship 1/15/25
Minimum Order:
100
Multiple:
100
Factory Lead-Time
29 Weeks
Quantity
Unit Price
Ext. Price
100
$2.01
$201.000
300
$1.92
$576.000
500
$1.86
$930.000
1,000
$1.76
$1,760.000
2,500
$1.71
$4,275.000
5,000
$1.67
$8,350.000
7,500
$1.64
$12,300.000
10,000
+
$1.62
$16,200.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
MS3106R10SL-3S
MIL Series Connector - 3 Contact - Aluminum Alloy - Female - Solder Terminal - Plug
IUGN66-33968-10
C10-38
Ring Tongue Terminal 10-12AWG 27.89mm 15.06mm Tin Loose Piece
LW6S-2C6M
Switch Selector N.O./N.C. 4PST 90° Knob Solder Tab Panel Mount
MS3116F10-6P
Conn Circular PIN 6 POS Solder ST Cable Mount 6 Terminal 1 Port