RC10-10
Thomas & BettsRing Tongue Terminal 10-12AWG Copper Yellow 25.4mm Electro Tin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
RC10-10
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.82 mm
Wire Size:
10-12 AWG
Color:
Yellow
Operating Temperature:
105(Max) °C
The THOMAS & BETTS RC10-10 is a durable ring tongue terminal designed for secure and efficient connections. It is made from copper, capable of accommodating 10-12AWG wire sizes, and features a vibrant yellow color. The terminal measures 25.4mm and is coated with an electro tin finish for exceptional conductivity and corrosion resistance. With its reliable construction and enhanced performance, this ring tongue terminal is a perfect solution for various industrial and electrical applications.
Search Keywords:
RC1010
Different packaging options available. See Alternatives
IN STOCK:
5,960
Ships today, if you order in
Minimum Order:
50
Multiple:
50
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
50
$1.015
$50.750
100
$1.000
$100.000
200
$0.985
$197.000
400
$0.970
$388.000
500
+
$0.955
$477.500
Product Guides
CUSTOMERS
ALSO BOUGHT
MT2/H-1-10
Horizontal Marking Tag Strips of 10 tags numbered 1-10 - 4.9mm x 5.8mm. Priced per package...
1658641-2
D Sub Connector Housing - 50 Ways - D Sub - DC - AMPLIMITE HDP-20 Series - Plug - Steel Bo...
1-206062-6
Circular Connector Clamp - Straight - 8.36 mm - Thermoplastic - CPC Series - CPC Plugs & R...
1-480711-0
15P UMNL CAP HSG NATL
1-480702-0
This 4 circuit In-Line Housing Plug from TE’s Universal MATE-N-LOK Connector series is com...