help desk software
DATA SHEET

RC10-14

Thomas & Betts

Ring Tongue Terminal 10-12AWG Copper Yellow 28.44mm Electro Tin .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
RC10-14
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
250
Package Type:
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
6.35 mm
Wire Size:
10-12 AWG
Color:
Yellow
Operating Temperature:
105(Max) °C
The THOMAS & BETTS part RC10-14 is a high-quality Ring Tongue Terminal designed for use with 10-12 AWG copper wires. Featuring a yellow color coded design, this terminal is easily identifiable and ensures secure electrical connections. With a length of 28.44mm and a durable electro tin construction, this terminal offers excellent conductivity and corrosion resistance. Perfect for a wide range of industrial and residential applications, this THOMAS & BETTS Ring Tongue Terminal is a reliable and efficient solution for your wiring needs.
Search Keywords:
RC1014
  Different packaging options available.  See Alternatives
IN STOCK: 1,120
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.330
$33.250
250
$1.081
$270.250
500
$1.032
$516.000
1,000
$0.988
$988.000
2,500
$0.947
$2,367.500
5,000
$0.922
$4,610.000
7,500
$0.908
$6,810.000
10,000 +
$0.895
$8,950.000
Tools/3D Models
Product Guides