Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
RC10-6
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
3.5 mm
Wire Size:
10-12 AWG
Color:
Yellow
Operating Temperature:
105(Max) °C
PIDG Ring Tongue Terminal 10-12AWG 24.2mm 7.13mm Tin Loose Piece
Search Keywords:
RC106
Different packaging options available. See Alternatives
IN STOCK:
20
Ships today, if you order in
You may purchase in-stock quantity up to 20
On Order:
250
can ship 12/2/24
Minimum Order:
50
Available in less than min:
20
Multiple:
50
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$2.079
$2.079
50
$1.890
$94.500
250
$1.760
$440.000
500
$1.710
$855.000
1,000
$1.620
$1,620.000
2,500
$1.580
$3,950.000
5,000
$1.540
$7,700.000
7,500
$1.520
$11,400.000
10,000
+
$1.500
$15,000.000
Product Guides
CUSTOMERS
ALSO BOUGHT
201911-1
JACKSCREW KIT
66255-2
MALE CONTACT ASSY. (STRIP)
745253-2
D Sub Contact - CPC Connectors - AMPLIMITE HDP-20 - Socket - Phosphor Bronze - Gold Plated...
PTL-28-499
Labels Thermal Transfer Printable Label Nylon Cloth 38.1x6.35mm
58423-1
Tool Die Set For Splices and Terminals - 10 to 22 AWG.