RC10-8
Thomas & BettsRing Tongue Terminal 10-12AWG 25.4mm 9.39mm Electro-Tin Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
RC10-8
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.16 mm
Wire Size:
10-12 AWG
Color:
Yellow
Operating Temperature:
105(Max) °C
The THOMAS & BETTS part RC10-8 is a high-quality ring tongue terminal designed to provide a secure and reliable electrical connection. It is compatible with American Wire Gauge (AWG) sizes 10-12, making it suitable for a variety of applications. With a length of 25.4mm and a width of 9.39mm, this terminal offers a compact yet robust solution. The terminal is electro-tin plated to enhance its conductivity and protect it against corrosion. Available in bulk packaging, the THOMAS & BETTS RC10-8 ring tongue terminal is perfect for professionals seeking a dependable and cost-effective electrical connection solution.
Search Keywords:
RC108
Different packaging options available. See Alternatives
IN STOCK:
1,355
Ships today, if you order in
Minimum Order:
50
Multiple:
50
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
50
$1.288
$64.400
250
$1.047
$261.750
500
$1.000
$500.000
1,000
$0.957
$957.000
2,500
$0.918
$2,295.000
5,000
$0.893
$4,465.000
7,500
$0.880
$6,600.000
10,000
+
$0.867
$8,670.000
Product Guides
CUSTOMERS
ALSO BOUGHT
66101-4
Socket Contact - AMP Type III+ - 18 to 16 AWG (.8 to 1.4 mm²) Wire Size - Sel. Gold/Nickel...
2620.0
Ferrules Terminal 24AWG 10mm 2.3mm Tin
50394-8400
Contact SKT Crimp ST Cable Mount 24-30AWG Milli-Grid™ Bag
5-102920-1
Socket Contact - 32 to 27 AWG (.03 to .1 mm²) Wire Size - 3A - 250VAC - 30.0µin (0.76µm) G...
H100X034H2T
Labels Heat Shrink Label Polyolefin Yellow 25.4x8.6mm