Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
RC10-8FL
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Fork Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.16 mm
Wire Size:
10-12 AWG
Color:
Yellow
Operating Temperature:
105(Max) °C
Fork Terminal 10-12AWG 25.4mm 9.39mm Electro-Tin Sta-Kon® Bulk
Search Keywords:
RC108FL
Different packaging options available. See Alternatives
IN STOCK:
0
On Order:
28
can ship 1/15/25
Minimum Order:
50
Multiple:
50
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$2.343
$2.343
50
$2.130
$106.500
100
$2.060
$206.000
250
$1.970
$492.500
500
$1.910
$955.000
1,000
$1.810
$1,810.000
2,500
$1.760
$4,400.000
5,000
$1.710
$8,550.000
7,500
+
$1.690
$12,675.000
Product Guides
CUSTOMERS
ALSO BOUGHT
193841-1
Contact - Universal MATE-N-LOK II Series - Pin - Crimp / Solder - 12 AWG - Silver Plated C...
RB14-10FL
Fork Terminal 14-18AWG 22.09mm 7.36mm Electro-Tin Sta-Kon® Bulk
RB14-6FL
Spring Spade Terminal 14-16AWG 20.29mm 6.35mm Tin Loose Piece
RC10-10FL
Fork Terminal 10-12AWG Copper Yellow 25.4mm Electro Tin Sta-Kon®