RC2203
Thomas & BettsFork Terminal 10-12AWG Copper Yellow 24.63mm Electro Tin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
RC2203
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
500
Type:
Fork Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
3.5 mm
Wire Size:
10-12 AWG
Color:
Yellow
Operating Temperature:
105(Max) °C
The THOMAS & BETTS part RC2203 is a reliable and versatile fork terminal designed for electrical applications. Made from high-quality copper material, this terminal ensures excellent conductivity and durability. It is specifically designed for 10-12 AWG wire sizes, making it ideal for a wide range of electrical connections. The terminal is color-coded yellow for easy identification and features a 24.63mm electrical tin plating to enhance its resistance against corrosion and wear. With its reliable performance and convenient design, the THOMAS & BETTS part RC2203 is a valuable addition to any electrical project.
Search Keywords:
RC2203
IN STOCK:
1,389
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
25
$0.872
$21.800
250
$0.615
$153.750
500
$0.569
$284.500
1,000
$0.556
$556.000
2,500
$0.545
$1,362.500
5,000
$0.539
$2,695.000
7,500
$0.534
$4,005.000
10,000
+
$0.529
$5,290.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
THT-10-427-3
B-427 Self-Laminating Vinyl, Matte Finish White/Translucent Thermal Transfer Printable Lab...
RC2213
Fork Terminal 10-12AWG Copper Yellow 25.4mm Electro Tin Sta-Kon®
44A0111-18-4-US
44A0111-18-4-US
950-FL-DS/05
Connector - Plug-in Screw - Plug - 5 pole - 26-14 AWG - 10A - 300V - 5mm Pitch
MV-253
Conn Terminal Block 3 POS 5.08mm Solder ST Thru-Hole 15A