Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
RC2207
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
500
Type:
Fork Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
3.5 mm
Wire Size:
10-12 AWG
Color:
Yellow
Operating Temperature:
105(Max) °C
Fork Terminal 10-12AWG Copper Yellow 27.68mm Electro Tin Sta-Kon®
Search Keywords:
RC2207
IN STOCK:
862
Ships today, if you order in
Minimum Order:
50
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
50
$0.5892
$29.460
500
$0.4788
$239.400
1,000
$0.4573
$457.300
2,500
$0.4315
$1,078.750
5,000
$0.4197
$2,098.500
7,500
$0.4134
$3,100.500
10,000
$0.4072
$4,072.000
15,000
+
$0.4011
$6,016.500
Product Guides
CUSTOMERS
ALSO BOUGHT
RA877
Ring Tongue Terminal 16-22AWG Electrolytic Copper Red 24.63mm Electro Tin Bulk
120A10
Relay SSR 140V AC-IN 120V AC-OUT 4-Pin
106-M2-P30-10A
Circuit Breaker - 1 Pole - Thermal - 10A, 240VAC/48VDC - Push to Reset Actuator - Panel Mo...
EZ240A12
Solid State Relay - 90-140 VAC Control Voltage Range - 12 A Maximum Load Current - 24-280 ...
222-412/K194-4045
Conn Terminal Block F 2 POS Cable Mount 20A LEVER-NUTS® - 50 Pack