help desk software

RC250

Thomas & Betts

Quick Disconnect Terminal 10-12AWG Brass Yellow F 26.41mm Electro Tin .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
RC250
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
500
Type:
Quick Disconnect Terminal
Gender:
F
Tab Size:
5.16 mm²
Stud Size:
N/A
Wire Size:
10-12 AWG
Color:
Yellow
Operating Temperature:
105(Max) °C
The THOMAS & BETTS part RC250 is a high-quality Quick Disconnect Terminal designed to efficiently and securely connect wires in electrical systems. It is specifically designed to accommodate wires with a 10-12AWG gauge size. Made from durable brass material, this terminal ensures reliable conductivity and long-lasting performance. The yellow color of the terminal indicates its specific purpose, promoting easy identification and organization within electrical setups. With a length of 26.41mm and electro tin plating, it offers efficient and quick connections. This Quick Disconnect Terminal from THOMAS & BETTS is a reliable and convenient solution for electrical professionals and DIY enthusiasts.
Search Keywords:
RC250
  Different packaging options available.  See Alternatives
IN STOCK: 10,350
Can Ship immediately
On Order:
4,500   can ship 1/15/25 
Minimum Order:
25
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.014
$25.350
250
$0.824
$206.000
500
$0.787
$393.500
1,000
$0.754
$754.000
2,500
$0.723
$1,807.500
5,000
$0.703
$3,515.000
7,500
$0.693
$5,197.500
10,000 +
$0.682
$6,820.000
DOWNLOADS