RC333
Thomas & BettsRing Tongue Terminal 10-12AWG Copper Yellow 25.4mm Electro Tin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
RC333
RoHS:
No
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
500
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
3.5 mm
Wire Size:
10-12 AWG
Color:
Yellow
Operating Temperature:
105(Max) °C
The THOMAS & BETTS part RC333 is a high-quality ring tongue terminal specifically designed for use with 10-12AWG copper wires. It has a yellow color for easy identification and features a 25.4mm electrical tin coating for enhanced conductivity and corrosion resistance. This ring tongue terminal is ideal for various electrical applications and ensures secure and reliable connections.
Search Keywords:
RC333
Different packaging options available. See Alternatives
IN STOCK:
860
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
25
$0.798
$19.950
250
$0.649
$162.250
500
$0.639
$319.500
1,000
$0.620
$620.000
2,500
$0.569
$1,422.500
5,000
$0.560
$2,800.000
7,500
$0.552
$4,140.000
10,000
+
$0.544
$5,440.000
Product Guides