RC363
Thomas & BettsRing Tongue Terminal 10-12AWG Copper Yellow 25.4mm Electro Tin Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
RC363
RoHS:
No
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
BULK
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.82 mm
Wire Size:
10-12 AWG
Color:
Yellow
Operating Temperature:
105(Max) °C
The THOMAS & BETTS part RC363 is a reliable and durable Ring Tongue Terminal designed for 10-12AWG copper wire. It features a vibrant yellow color to help with easy identification and is 25.4mm in length. The terminal is coated with electro tin for superior conductivity and corrosion resistance. This bulk package contains 25 terminals, making it suitable for various industrial and electrical applications. Trust in THOMAS & BETTS for high-quality and efficient electrical solutions.
Search Keywords:
RC363
Different packaging options available. See Alternatives
IN STOCK:
23,750
Can Ship immediately
On Order:
13,500
can ship 12/23/24
Minimum Order:
50
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
50
$0.4689
$23.445
500
$0.3980
$199.000
1,000
$0.3920
$392.000
2,500
$0.3861
$965.250
5,000
$0.3804
$1,902.000
7,500
$0.3747
$2,810.250
10,000
$0.3690
$3,690.000
15,000
+
$0.3635
$5,452.500
Product Guides
CUSTOMERS
ALSO BOUGHT
206150-1
Circular Connector Housing - Plug - For Female Sockets - 37 Positions - Shell Size 23 - Co...
1857-RD005
Hook-up Wire 18AWG 1.73mm Tinned Copper - Red - 600V Spool - 30.48m (100ft)/Spool
776273-2
14POS,AMPSEAL,SOC HSG ASSY,SLD,COD 2
324053
Ring Terminal Connector - 1/4 Stud Size - 0.057" (1.45mm) Thickness - 0.679" (17.25mm) Wid...
7101K2ZQE
Miniature Toggle Switch - SP (On-None-On) - 5A@120VAC/2A@250VAC - .704" Locking Lever - S...