RC364
Thomas & BettsRing Tongue Terminal 10-12AWG Copper Yellow 27.94mm Electro Tin Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
RC364
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack:
500
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.82 mm
Wire Size:
10-12 AWG
Color:
Yellow
Operating Temperature:
105(Max) °C
The THOMAS & BETTS part RC364 is a high-quality ring tongue terminal designed for use with 10-12AWG copper wires. This terminal is colored in a vibrant yellow shade and features a length of 27.94mm. It is coated with an electro tin finish for added durability and corrosion resistance. Sold in bulk packaging, this ring tongue terminal is a reliable and cost-effective solution for your electrical wiring needs.
Search Keywords:
RC364
IN STOCK:
1,791
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
25
$1.527
$38.175
250
$1.078
$269.500
500
$0.996
$498.000
1,000
$0.975
$975.000
2,500
$0.954
$2,385.000
5,000
$0.940
$4,700.000
7,500
$0.926
$6,945.000
10,000
+
$0.912
$9,120.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
1-172161-9
MINI UNIVERSAL M-N-L CAP 9P
901-9892-RFX
RF Connector SMA Straight Jack Solder Cup Panel Mount 50 Ohm
1658658-1
D Sub Connector Housing - 25 Ways - D Sub - AMPLIMITE HDP-20 Series - Receptacle - Metal B...
1-745491-8
09 HDE MS RCPT,22-26,LEAD FREE
2-5499206-9
A/L UNIV HDR 40P VERT LG LAT B