Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
RC367
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
500
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.82 mm
Wire Size:
10-12 AWG
Color:
Yellow
Operating Temperature:
105(Max) °C
The THOMAS & BETTS part RC367 is a high-quality ring terminal designed for electrical connections. It features a 10-12AWG copper construction, ensuring durability and reliable performance. The terminal is coated with a yellow tin finish, providing excellent corrosion resistance. With a length of 26.92mm, this ring terminal is suitable for various electrical applications. It is available in bulk, allowing for convenient stocking and usage. Upgrade your electrical connections with this dependable and efficient ring terminal from THOMAS & BETTS.
Search Keywords:
RC367
Different packaging options available. See Alternatives
IN STOCK:
8,849
Ships today, if you order in
Minimum Order:
500
Multiple:
500
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
500
$0.3414
$170.700
1,000
$0.3363
$336.300
2,500
$0.3121
$780.250
5,000
$0.2993
$1,496.500
7,500
$0.2948
$2,211.000
10,000
$0.2904
$2,904.000
15,000
$0.2860
$4,290.000
25,000
+
$0.2818
$7,045.000
Product Guides
CUSTOMERS
ALSO BOUGHT
154724
16-14 PIDG BLADE EXP .165VINYL
2FA54-73
1-pole - ON-None-OFF - 10A/15A 250VAC/125VAC 3/4 HP - Non-Illuminated Bat Style Toggle - ...
14RBD-18377
Quick Disconnect Terminal 14-16AWG Brass Blue F 22.61mm Tin
TGHHV100RJE
Res Thick Film 100 Ohm 5% 120W ±250ppm/°C Epoxy SOT-227 Screw Terminal Flange Mount
RA867
Ring Terminal 16-22AWG Copper Red 24.63mm Tin Bulk