RC481
Thomas & BettsRing Tongue Terminal 10-12AWG Copper Yellow 32.53mm Electro Tin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
RC481
Alias/AKA:
MS-17143-6
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
3.5 mm
Wire Size:
10-12 AWG
Color:
Yellow
Operating Temperature:
105(Max) °C
The THOMAS & BETTS part RC481 is a durable and reliable ring tongue terminal designed for 10-12AWG copper wires. Made from high-quality materials, this terminal is coated with 32.53mm of electro tin to provide optimal conductivity and protection against corrosion. Its bright yellow color makes it easily identifiable in electrical installations, ensuring safe and efficient connections. Trust THOMAS & BETTS RC481 for all your wiring needs.
Search Keywords:
RC481
IN STOCK:
1,495
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
25
$1.76
$44.000
100
$1.47
$147.000
250
$1.43
$357.500
500
$1.36
$680.000
1,000
$1.30
$1,300.000
2,500
$1.25
$3,125.000
5,000
$1.22
$6,100.000
7,500
+
$1.20
$9,000.000
Product Guides