RC484
Thomas & BettsRectangle Ring Terminal 10-12AWG Copper Yellow 30.55mm Electro Tin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
RC484
Alias/AKA:
MS-17143-15
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
500
Type:
Rectangle Ring Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
3.5 mm
Wire Size:
10-12 AWG
Color:
Yellow
Operating Temperature:
150(Max) °C
The THOMAS & BETTS part RC484 is a high-quality Rectangle Ring Terminal designed for use in electrical applications. It is suitable for 10-12AWG copper wires and has a vibrant yellow color for easy identification. The terminal measures 30.55mm and is made of durable copper with an electro tin coating, ensuring excellent conductivity and corrosion resistance. This reliable ring terminal is an essential component for secure connections in various electrical systems.
Search Keywords:
RC484
IN STOCK:
0
On Order:
1,956
can ship 1/22/25
Minimum Order:
25
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
25
$1.717
$42.925
250
$1.120
$280.000
500
$1.096
$548.000
1,000
$1.073
$1,073.000
2,500
$1.062
$2,655.000
5,000
$1.052
$5,260.000
7,500
$1.041
$7,807.500
10,000
+
$1.031
$10,310.000
Product Guides
CUSTOMERS
ALSO BOUGHT
BK/MDA-10
Fuse Miniature Slow Blow Acting 10A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Carton CS...
RA486
Ring Tongue Terminal 18-22AWG Copper Red 20.32mm Electro Tin
RC481
Ring Tongue Terminal 10-12AWG Copper Yellow 32.53mm Electro Tin
RB484
Ring Tongue Terminal 14-16AWG Copper Blue 25.78mm Electro Tin
MS17143-16 CLASS 1
MS17143-16 Class 1