Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
RC55
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack:
50
Type:
Wire Joint
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
N/A
Color:
N/A
Operating Temperature:
N/A
Splice Terminal 10-22AWG 19.69mm 11.25mm Tin Loose Piece
Search Keywords:
RC55
Different packaging options available. See Alternatives
IN STOCK:
43
Can Ship immediately
You may purchase in-stock quantity up to 43
On Order:
550
can ship 10/23/24
Minimum Order:
50
Available in less than min:
43
Multiple:
50
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$1.243
$1.243
50
$1.130
$56.500
100
$1.080
$108.000
200
$1.020
$204.000
400
$0.970
$388.000
500
+
$0.920
$460.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
4004
Nylon Round Spacer - 1/4" OD - #6 ID - 3/16" Length.
ABC-5
Fuse Miniature Fast Acting 5A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Automotive CSA/...
KT55
Terminal Block Accessories - Kliptite (Quick Connect) - Double Row - 0° Bend - Two Side - ...
KT56
Terminal Block Accessories - Kliptite (Quick Connect) - Double Row - 45° Bend - Two Side -...
142SL
Cable Accessories Sealing Locknut Steel