RC713
Thomas & BettsRing Tongue Terminal 10-12AWG Copper Yellow 28.44mm Electro Tin Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
RC713
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
500
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
6.35 mm
Wire Size:
10-12 AWG
Color:
Yellow
Operating Temperature:
105(Max) °C
The THOMAS & BETTS RC713 is a high-quality ring tongue terminal designed for superior electrical connections. It is compatible with 10-12AWG copper wires and features a vibrant yellow color for easy identification. With a length of 28.44mm, this terminal ensures a secure and efficient connection. Additionally, it is coated with electro tin to enhance durability and prevent corrosion. This bulk package allows for maximum convenience and is perfect for large-scale projects or use in industrial settings. Trust THOMAS & BETTS for reliable and efficient electrical solutions.
Search Keywords:
RC713
Different packaging options available. See Alternatives
IN STOCK:
8,281
Ships today, if you order in
Minimum Order:
50
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
50
$1.293
$64.650
250
$0.908
$227.000
1,000
$0.821
$821.000
2,500
$0.804
$2,010.000
5,000
$0.796
$3,980.000
7,500
$0.788
$5,910.000
10,000
$0.780
$7,800.000
15,000
+
$0.773
$11,595.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-794407-0
MINI UMNL SOK 20-16 AWG AU LF
1-206062-3
CPC cable clamp, size 11
2-320568-1
Ring Tongue Terminal - 12 to 10 AWG - #8 / M4 Stud Size - 4.17 mm (.164 in) Stud Diameter ...
205203-3
CRIMP SNAP RCPT ASSY,SIZE 1
206060-1
Circular Connector Housing - Plug - For Female Sockets - 4 Positions - Shell Size 11 - Con...